Part Details for 55A0114-22-9CS1880 by TE Connectivity
Overview of 55A0114-22-9CS1880 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0114-22-9CS1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0114-22-9CS1880-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6721 | Buy Now |
DISTI #
678681-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 678681-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6450 / $0.7064 | Buy Now |
DISTI #
RYC55A0114-22-9CS1880
|
Heilind Electronics | 55A0114-22-9CS1880 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6550 / $1.8430 | Buy Now |
DISTI #
RYC55A0114-22-9CS1880
|
Interstate Connecting Components | 55A0114-22-9CS1880 | 0 |
|
Buy Now | |
DISTI #
000000000001120932
|
Sager | Hook-up Wire 55A0114-22-9CS1880 Min Qty: 1 | 0 |
|
$0.7166 / $0.8958 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6550 / $1.8430 | Buy Now |