Part Details for 55A0114-24-0 by TE Connectivity
Overview of 55A0114-24-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0114-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2703
|
Newark | 55A0114-24-0 |Raychem Te Connectivity 55A0114-24-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7620 | Buy Now |
DISTI #
55A0114-24-0-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7306 | Buy Now |
DISTI #
650-55A0114-24-0
|
Mouser Electronics | Hook-up Wire 24AWG ETFE INSL LW HS 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.7680 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
DISTI #
RYC55A0114-24-0
|
Interstate Connecting Components | 55A0114-24-0 | 0 |
|
$0.7999 / $0.8118 | Buy Now |
DISTI #
000000000001120933
|
Sager | Hook-up Wire 24AWG ETFE INSL LW HS 600V PRICE PER FT Min Qty: 5000 | 0 |
|
$0.4608 / $0.7615 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
Part Details for 55A0114-24-0
55A0114-24-0 CAD Models
55A0114-24-0 Part Data Attributes
|
55A0114-24-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0114-24-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |