Part Details for 55A0121-12-9/96CS2275 by TE Connectivity
Overview of 55A0121-12-9/96CS2275 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-12-9/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2738
|
Newark | 55A0121-12-9/96Cs2275 |Raychem Te Connectivity 55A0121-12-9/96CS2275 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9300 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-01-ND
|
DigiKey | CABLE 2COND 12AWG 1' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$4.0300 | Buy Now |
DISTI #
484-55A0121-12-9/96CS2275-ND
|
DigiKey | CABLE 2COND 12AWG Min Qty: 5000 Lead time: 22 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7143 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-50-ND
|
DigiKey | CABLE 2COND 12AWG 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$151.4100 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-05-ND
|
DigiKey | CABLE 2COND 12AWG 5' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$17.4700 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-500-ND
|
DigiKey | CABLE 2COND 12AWG 500' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$1,267.3800 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-25-ND
|
DigiKey | CABLE 2COND 12AWG 25' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$78.6100 | Buy Now |
DISTI #
55A0121-12-9/96CS2275-100-ND
|
DigiKey | CABLE 2COND 12AWG 100' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$285.7900 | Buy Now |
DISTI #
RYC55A0121-12-9/96CS2275
|
Heilind Electronics | 595849-000 | Americas - 0 in Stock |
|
$2.2145 | Buy Now |
|
Onlinecomponents.com | 55A0121-12-9/96CS2275 RoHS: Compliant | 0 |
|
$1.9300 / $5.4200 | Buy Now |
Part Details for 55A0121-12-9/96CS2275
55A0121-12-9/96CS2275 CAD Models
55A0121-12-9/96CS2275 Part Data Attributes
|
55A0121-12-9/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-12-9/96CS2275
TE Connectivity
Wire And Cable, 2 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.98 mm2 | |
Diameter | 5.23 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0121-12-9/96CS2275
This table gives cross-reference parts and alternative options found for 55A0121-12-9/96CS2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0121-12-9/96CS2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27500-12SB2U00 | Wire And Cable, 2 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0121-12-9/96CS2275 vs M27500-12SB2U00 |