There are no models available for this part yet.
Overview of 55A0121-18-0/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0121-18-0/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2747
|
Newark | 55A0121-18-0/9 |Raychem Te Connectivity 55A0121-18-0/9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3300 | Buy Now | |
DISTI #
55A0121-18-0/9-ND
|
DigiKey | CABLE 2COND 18AWG Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3120 | Buy Now | |
DISTI #
799585-000
|
Avnet Americas | High Performance Cable 2Conductors 18AWG 3.1mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 799585-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2306 / $1.3478 | Buy Now | |
DISTI #
650-799585-000
|
Mouser Electronics | Multi-Conductor Cables 55A0121-18-0/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2900 / $1.8900 | Order Now | |
DISTI #
RYC55A0121-18-0/9
|
Heilind Electronics | 55A0121-18-0/9 | Americas - 0 in Stock |
|
$1.4363 / $1.4578 | Buy Now | |
Onlinecomponents.com | 55A0121-18-0/9 RoHS: Compliant | 0 |
|
$1.2100 / $3.3200 | Buy Now | ||
DISTI #
RYC55A0121-18-0/9
|
Interstate Connecting Components | 55A0121-18-0/9 | 0 |
|
$1.4363 / $1.4578 | Buy Now | |
DISTI #
000000000001121028
|
Sager | Multi-Conductor Cables 55A0121-18-0/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.3700 / $1.7100 | Buy Now | |
Master Electronics | 55A0121-18-0/9 RoHS: Compliant | 0 |
|
$1.2100 / $3.3200 | Buy Now |
CAD Models for 55A0121-18-0/9 by TE Connectivity
Part Data Attributes for 55A0121-18-0/9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
3.2 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X30
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|