Part Details for 55A0121-20-0/2 by TE Connectivity
Overview of 55A0121-20-0/2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 55A0121-20-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2749
|
Newark | 55A0121-20-0/2 |Raychem Te Connectivity 55A0121-20-0/2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RYC55A0121-20-0/2
|
Interstate Connecting Components | 55A0121-20-0/2 | 0 |
|
Buy Now | |
DISTI #
000000000001121032
|
Sager | Multi-Conductor Cables 20AWG 2C UNSHL UNJKT 600V BLK/BR PRICE/FT | 0 |
|
Buy Now |
Part Details for 55A0121-20-0/2
55A0121-20-0/2 CAD Models
55A0121-20-0/2 Part Data Attributes
|
55A0121-20-0/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-20-0/2
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 2.66 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |