There are no models available for this part yet.
Overview of 55A0121-20-6/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0121-20-6/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55A0121-20-6/9-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 3980 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0274 | Buy Now | |
DISTI #
316085-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.59mm Tin Plated Copper Blue/White 600VAC - Cable Rools/Shrink Tubing (Alt: 316085-000) RoHS: Compliant Min Qty: 3980 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9010 / $1.0172 | Buy Now | |
DISTI #
650-316085-000
|
Mouser Electronics | Multi-Conductor Cables 55A0121-20-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9750 / $1.1000 | Order Now | |
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.9020 / $2.4700 | Buy Now | ||
DISTI #
RYC55A0121-20-6/9
|
Interstate Connecting Components | 55A0121-20-6/9 | 0 |
|
Buy Now | ||
DISTI #
000000000001121041
|
Sager | Multi-Conductor Cables 55A0121-20-6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.0200 / $1.2700 | Buy Now | |
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.9020 / $2.4700 | Buy Now |
CAD Models for 55A0121-20-6/9 by TE Connectivity
Part Data Attributes for 55A0121-20-6/9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
2.66 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|