Part Details for 55A0121-20-9/90 by TE Connectivity
Overview of 55A0121-20-9/90 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-20-9/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0121-20-9/90-ND
|
DigiKey | CABLE 2COND 20AWG - M Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8491 | Buy Now |
DISTI #
254671-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 2.59mm Tin Plated Copper White/Black 600VAC - Cable Rools/Shrink Tubing (Alt: 254671-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7965 / $0.8723 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 20AWG 2.59mm 600VAC White/Black RoHS: Compliant |
684 Partner Stock |
|
$0.8010 / $1.3600 | Buy Now |
DISTI #
RYC55A0121-20-9/90
|
Interstate Connecting Components | 55A0121-20-9/90 | 0 |
|
Buy Now | |
DISTI #
000000000001121042
|
Sager | Multi-Conductor Cables 55A0121-20-9/90 Min Qty: 1 | 0 |
|
$0.8849 / $1.1000 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 20AWG 2.59mm 600VAC White/Black RoHS: Compliant |
684 Partner Stock |
|
$0.8010 / $1.3600 | Buy Now |
Part Details for 55A0121-20-9/90
55A0121-20-9/90 CAD Models
55A0121-20-9/90 Part Data Attributes
|
55A0121-20-9/90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-20-9/90
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 2.66 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |