There are no models available for this part yet.
Overview of 55A0121-20-9/96CS2275 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0121-20-9/96CS2275 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K4660
|
Newark | 55A0121-20-9/96Cs2275 Rohs Compliant: Yes |Raychem Te Connectivity 55A0121-20-9/96CS2275 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4470 | Buy Now | |
DISTI #
55A0121-20-9/96CS2275-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4349 | Buy Now | |
Onlinecomponents.com | 55A0121-20-9/96CS2275 RoHS: Compliant |
605 Partner Stock |
|
$0.4620 / $0.7849 | Buy Now | ||
DISTI #
RYC55A0121-20-9/96CS2275
|
Interstate Connecting Components | 0 |
|
$0.4834 / $0.4906 | Buy Now | ||
Master Electronics | 55A0121-20-9/96CS2275 RoHS: Compliant |
605 Partner Stock |
|
$0.4620 / $0.7849 | Buy Now |
CAD Models for 55A0121-20-9/96CS2275 by TE Connectivity
Part Data Attributes for 55A0121-20-9/96CS2275 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
MIL-DTL-27500
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
2.66 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|