Part Details for 55A0121-22-6/9 by TE Connectivity
Overview of 55A0121-22-6/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 55A0121-22-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6260
|
Newark | 55A0121-22-6/9 Rohs Compliant: Yes |Raychem Te Connectivity 55A0121-22-6/9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9440 / $1.0500 | Buy Now |
DISTI #
55A0121-22-6/9-ND
|
DigiKey | CABLE 2COND 22AWG - 609.6M Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0145 | Buy Now |
DISTI #
650-316174-000
|
Mouser Electronics | Multi-Conductor Cables 55A0121-22-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9530 / $1.0100 | Order Now |
|
Onlinecomponents.com | Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to 150 °C RoHS: Compliant |
5000 In Stock |
|
$1.0200 / $1.7600 | Buy Now |
DISTI #
RYC55A0121-22-6/9
|
Interstate Connecting Components | 7-1192394-9,316174-000 | 0 |
|
$0.7958 / $1.0062 | Buy Now |
DISTI #
000000000001121053
|
Sager | Multi-Conductor Cables 55A0121-22-6/9 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$0.5229 / $0.9437 | Buy Now |
|
Master Electronics | Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to 150 °C RoHS: Compliant |
5000 In Stock |
|
$1.0200 / $1.7600 | Buy Now |
Part Details for 55A0121-22-6/9
55A0121-22-6/9 CAD Models
55A0121-22-6/9 Part Data Attributes
|
55A0121-22-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-22-6/9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 2.23 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |