Part Details for 55A0121-22-9/96 by TE Connectivity
Overview of 55A0121-22-9/96 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-22-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2760
|
Newark | 55A0121-22-9/96 |Raychem Te Connectivity 55A0121-22-9/96 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0400 / $1.1500 | Buy Now |
DISTI #
55A0121-22-9/96-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1159 | Buy Now |
DISTI #
316086-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 2.18mm Tin Plated Copper White/Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 316086-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 163 Factory Stock |
|
$0.9195 / $1.0381 | Buy Now |
DISTI #
650-316086-000
|
Mouser Electronics | Multi-Conductor Cables 55A0121-22-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0400 / $1.1100 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.9200 / $1.9280 | Buy Now |
DISTI #
316086-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 2.18mm Tin Plated Copper White/Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 316086-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 163 Factory Stock |
|
$0.9195 / $1.0381 | Buy Now |
DISTI #
RYC55A0121-22-9/96
|
Interstate Connecting Components | 55A0121-22-9/96 | 0 |
|
Buy Now | |
DISTI #
000000000001121057
|
Sager | Multi-Conductor Cables 55A0121-22-9/96 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
316086-000
|
Avnet Asia | High Performance Cable 2Conductors 22AWG 2.18mm Tin Plated Copper White/Blue 600VAC (Alt: 316086-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$0.9200 / $1.9280 | Buy Now |
Part Details for 55A0121-22-9/96
55A0121-22-9/96 CAD Models
55A0121-22-9/96 Part Data Attributes:
|
55A0121-22-9/96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-22-9/96
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 2.23 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |