Part Details for 55A0121-24-0/2 by TE Connectivity
Overview of 55A0121-24-0/2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A0121-24-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2761
|
Newark | 55A0121-24-0/2 |Raychem Te Connectivity 55A0121-24-0/2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9170 / $1.0200 | Buy Now |
DISTI #
55A0121-24-0/2-ND
|
DigiKey | CABLE 2COND 24AWG Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9854 | Buy Now |
DISTI #
650-063245-000
|
Mouser Electronics | Multi-Conductor Cables 55A0121-24-0/2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9590 / $0.9850 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 24AWG 0.94mm 600VAC Black/Red Reel RoHS: Compliant |
1954 In Stock |
|
$0.9940 / $1.6880 | Buy Now |
DISTI #
84346427
|
Verical | Twisted Pair Cable 2Conductors 24AWG 0.94mm 600VAC Black/Red Reel RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2435 | Americas - 1950 |
|
$1.3520 / $2.1970 | Buy Now |
DISTI #
RYC55A0121-24-0/2
|
Interstate Connecting Components | 9-1190477-8,063245-000 | 0 |
|
$0.7730 / $0.9773 | Buy Now |
DISTI #
000000000001121061
|
Sager | Multi-Conductor Cables 55A0121-24-0/2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.9168 / $1.1400 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 24AWG 0.94mm 600VAC Black/Red Reel RoHS: Compliant |
1954 In Stock |
|
$0.9940 / $1.6880 | Buy Now |
Part Details for 55A0121-24-0/2
55A0121-24-0/2 CAD Models
55A0121-24-0/2 Part Data Attributes
|
55A0121-24-0/2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-24-0/2
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 1.93 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |