There are no models available for this part yet.
Overview of 55A0121-24-0/9.M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 55A0121-24-0/9.M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC55A0121-24-0/9.M
|
Heilind Electronics | 55A0121-24-0/9 3160383002 / 2-1192392-4 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYC55A0121-24-0/9.M
|
Interstate Connecting Components | 55A0121-24-0/9 3160383002 / 2-1192392-4 | 0 |
|
Buy Now |