There are no models available for this part yet.
Overview of 55A0121-28-9/96 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0121-28-9/96 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2774
|
Newark | 55A0121-28-9/96 |Raychem Te Connectivity 55A0121-28-9/96 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.3200 / $3.6700 | Buy Now | |
DISTI #
55A0121-28-9/96-ND
|
DigiKey | CABLE 2COND 28AWG Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2752 | Buy Now | |
DISTI #
137252-000
|
Avnet Americas | High Performance Cable 2Conductors 28AWG 1.37mm Tin Plated Copper White/Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 137252-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.9400 / $8.0500 | Buy Now | ||
DISTI #
000000000001121089
|
Sager | Multi-Conductor Cables 28AWG 2C UNSHL UNJKT 600V BLK/BR PRICE/FT Min Qty: 1 | 0 |
|
$3.3200 / $4.1400 | Buy Now | |
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.9400 / $8.0500 | Buy Now |
CAD Models for 55A0121-28-9/96 by TE Connectivity
Part Data Attributes for 55A0121-28-9/96 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.42 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|