Part Details for 55A0121-8-6/9 by TE Connectivity
Overview of 55A0121-8-6/9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-8-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM6261-000
|
Avnet Americas | Cable 2Conductors 8AWG Tin Plated Copper Blue/White 600V - Bulk (Alt: EM6261-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $26.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8100 / $26.8700 | Buy Now |