Part Details for 55A0122-20-0/9 by TE Connectivity
Overview of 55A0122-20-0/9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0122-20-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2776
|
Newark | 55A0122-20-0/9 |Raychem Te Connectivity 55A0122-20-0/9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1200 | Buy Now |
DISTI #
55A0122-20-0/9-ND
|
DigiKey | CABLE 2COND 20AWG Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1004 | Buy Now |
DISTI #
112781-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 1.27mm Silver Plated Copper Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 112781-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.0322 / $1.1305 | Buy Now |
DISTI #
650-55A0122-20-0/9
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2CON UNSHL GP UNJACKETED 600V RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
|
Onlinecomponents.com | 55A0122-20-0/9 RoHS: Compliant | 0 |
|
$1.0200 / $2.7900 | Buy Now |
DISTI #
RYC55A0122-20-0/9
|
Interstate Connecting Components | 1127813001 8-1190822-8 | 0 |
|
$1.2047 / $1.2227 | Buy Now |
DISTI #
000000000001121097
|
Sager | Multi-Conductor Cables 20AWG 2CON UNSHL GP UNJACKETED 600V Min Qty: 1 | 0 |
|
$1.1400 / $1.4400 | Buy Now |
|
Master Electronics | 55A0122-20-0/9 RoHS: Compliant | 0 |
|
$1.0200 / $2.7900 | Buy Now |
Part Details for 55A0122-20-0/9
55A0122-20-0/9 CAD Models
55A0122-20-0/9 Part Data Attributes
|
55A0122-20-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0122-20-0/9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.66 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |