Part Details for 55A0122-24-9/96 by TE Connectivity
Overview of 55A0122-24-9/96 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0122-24-9/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0122-24-9/96-ND
|
DigiKey | CABLE 2COND 24AWG - M Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0909 | Buy Now |
DISTI #
650-311281-000
|
Mouser Electronics | Multi-Conductor Cables 55A0122-24-9/96 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Onlinecomponents.com | 55A0122-24-9/96 RoHS: Compliant | 0 |
|
$1.0100 / $2.7600 | Buy Now |
DISTI #
RYC55A0122-24-9/96
|
Interstate Connecting Components | 55A0122-24-9/96 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0122-24-9/96 RoHS: Compliant | 0 |
|
$1.0100 / $2.7600 | Buy Now |
Part Details for 55A0122-24-9/96
55A0122-24-9/96 CAD Models
55A0122-24-9/96 Part Data Attributes
|
55A0122-24-9/96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0122-24-9/96
TE Connectivity
55A0122-24-9/96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.93 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |