Part Details for 55A0124-20-6/9CS2275 by TE Connectivity
Overview of 55A0124-20-6/9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0124-20-6/9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0124-20-6/9CS2275-ND
|
DigiKey | 55A0124-20-6/9CS2275 Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8763 | Buy Now |
DISTI #
ER1433-000
|
Avnet Americas | Cable 2Conductors 20AWG Silver Plated Copper Blue/White 600V - Bulk (Alt: ER1433-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6054 / $4.0706 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $10.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7200 / $10.4700 | Buy Now |
Part Details for 55A0124-20-6/9CS2275
55A0124-20-6/9CS2275 CAD Models
55A0124-20-6/9CS2275 Part Data Attributes
|
55A0124-20-6/9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0124-20-6/9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 55A0124-20-6/9CS2275
This table gives cross-reference parts and alternative options found for 55A0124-20-6/9CS2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0124-20-6/9CS2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27500-20SC2S23 | Wire And Cable | TE Connectivity | 55A0124-20-6/9CS2275 vs M27500-20SC2S23 |