Part Details for 55A0124-22-6/9 by TE Connectivity
Overview of 55A0124-22-6/9 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0124-22-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
275551-000
|
Avnet Americas | - Bulk (Alt: 275551-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7045 / $1.8668 | Buy Now |
|
Onlinecomponents.com | 55A0124-22-6/9 RoHS: Compliant | 0 |
|
$1.7300 / $4.8700 | Buy Now |
|
Master Electronics | 55A0124-22-6/9 RoHS: Compliant | 0 |
|
$1.7300 / $4.8700 | Buy Now |
Part Details for 55A0124-22-6/9
55A0124-22-6/9 CAD Models
55A0124-22-6/9 Part Data Attributes
|
55A0124-22-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0124-22-6/9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |