There are no models available for this part yet.
Overview of 55A0131-16-1/45/6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0131-16-1/45/6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2793
|
Newark | 55A0131-16-1/45/6 |Raychem Te Connectivity 55A0131-16-1/45/6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2500 / $2.4500 | Buy Now | |
DISTI #
55A0131-16-1/45/6-ND
|
DigiKey | CABLE 3COND 16AWG Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2877 | Buy Now | |
DISTI #
E50830-000
|
Avnet Americas | High Performance Cable 3Conductors 16AWG Tinned Copper Blue 600V - Cable Rools/Shrink Tubing (Alt: E50830-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0501 / $2.3146 | Buy Now | |
DISTI #
650-E50830-000
|
Mouser Electronics | Multi-Conductor Cables 55A0131-16-1/45/6 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2800 | Order Now | |
DISTI #
RYC55A0131-16-1/45/6
|
Heilind Electronics | 55A0131-16-1/45/6 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High Performance Cable 3Conductors 16AWG 600V Blue RoHS: Compliant |
1020 Partner Stock |
|
$2.4000 / $4.1200 | Buy Now | ||
DISTI #
RYC55A0131-16-1/45/6
|
Interstate Connecting Components | 55A0131-16-1/45/6 | 0 |
|
Buy Now | ||
DISTI #
000000000001121142
|
Sager | Multi-Conductor Cables 55A0131-16-1/45/6 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.3100 / $2.9000 | Buy Now | |
Master Electronics | High Performance Cable 3Conductors 16AWG 600V Blue RoHS: Compliant |
1020 Partner Stock |
|
$2.4000 / $4.1200 | Buy Now |
CAD Models for 55A0131-16-1/45/6 by TE Connectivity
Part Data Attributes for 55A0131-16-1/45/6 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|