Part Details for 55A0131-20-0/2/9 by TE Connectivity
Overview of 55A0131-20-0/2/9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0131-20-0/2/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2796
|
Newark | 55A0131-20-0/2/9 |Raychem Te Connectivity 55A0131-20-0/2/9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
2266-55A0131-20-0/2/9-ND
|
DigiKey | CABLE 3COND 20AWG Min Qty: 57 Lead time: 22 Weeks Container: Spool MARKETPLACE PRODUCT |
1192 In Stock |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
55A0131-20-0/2/9-ND
|
DigiKey | CABLE 3COND 20AWG Min Qty: 57 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9020 | Buy Now |
DISTI #
881982-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG 2.79mm Tin Plated Copper Black/Red/White 600VAC - Cable Rools/Shrink Tubing (Alt: 881982-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5672 / $1.7695 | Buy Now |
DISTI #
650-55A0131-20-0/2/9
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C BL/RD/WH PRICE PER FT RoHS: Compliant | 0 |
|
$1.8300 / $1.8600 | Order Now |
DISTI #
RYC55A0131-20-0/2/9
|
Heilind Electronics | 55A0131-20-0/2/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 3Conductors 20AWG 2.79mm 600VAC Black/Red/White RoHS: Compliant |
1192 Partner Stock |
|
$1.8600 / $2.2400 | Buy Now |
DISTI #
RYC55A0131-20-0/2/9
|
Interstate Connecting Components | 55A0131-20-0/2/9 | 0 |
|
Buy Now | |
DISTI #
000000000001121149
|
Sager | Multi-Conductor Cables 20AWG 3C BL/RD/WH PRICE PER FT Min Qty: 1 | 0 |
|
$1.7700 / $2.2200 | Buy Now |
|
Master Electronics | High Performance Cable 3Conductors 20AWG 2.79mm 600VAC Black/Red/White RoHS: Compliant |
1192 Partner Stock |
|
$1.8600 / $2.2400 | Buy Now |
Part Details for 55A0131-20-0/2/9
55A0131-20-0/2/9 CAD Models
55A0131-20-0/2/9 Part Data Attributes
|
55A0131-20-0/2/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0131-20-0/2/9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |