Part Details for 55A0131-26-0/2/6-US by TE Connectivity
Overview of 55A0131-26-0/2/6-US by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0131-26-0/2/6-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0131-26-0/2/6-US-ND
|
DigiKey | 55A0131-26-0/2/6 Min Qty: 2000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9882 | Buy Now |
DISTI #
EP5567-000
|
Avnet Americas | Cable 3Conductors 26AWG Tin Plated Copper Black/Blue/Red 600V - Bulk (Alt: EP5567-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7818 / $2.0117 | Buy Now |
DISTI #
650-55A013126026US
|
Mouser Electronics | Multi-Conductor Cables PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $4.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $4.8900 | Buy Now |
Part Details for 55A0131-26-0/2/6-US
55A0131-26-0/2/6-US CAD Models
55A0131-26-0/2/6-US Part Data Attributes
|
55A0131-26-0/2/6-US
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0131-26-0/2/6-US
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |