Part Details for 55A0712-20-9 by TE Connectivity
Overview of 55A0712-20-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55A0712-20-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2821
|
Newark | 55A0712-20-9 |Raychem Te Connectivity 55A0712-20-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9790 | Buy Now |
DISTI #
55A0712-20-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG WHT Min Qty: 5000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9393 | Buy Now |
DISTI #
422675-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG Silver Plated Copper White 1000V - Cable Rools/Shrink Tubing (Alt: 422675-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8811 / $0.9650 | Buy Now |
DISTI #
650-422675-000
|
Mouser Electronics | Hook-up Wire 55A0712-20-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Onlinecomponents.com | 55A0712-20-9 RoHS: Compliant | 0 |
|
$0.8680 / $2.3780 | Buy Now |
DISTI #
RYC55A0712-20-9
|
Interstate Connecting Components | 55A0712-20-9 | 0 |
|
Buy Now | |
DISTI #
000000000001121290
|
Sager | Hook-up Wire 55A0712-20-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$0.9790 / $1.2300 | Buy Now |
|
Master Electronics | 55A0712-20-9 RoHS: Compliant | 0 |
|
$0.8680 / $2.3780 | Buy Now |
Part Details for 55A0712-20-9
55A0712-20-9 CAD Models
55A0712-20-9 Part Data Attributes
|
55A0712-20-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0712-20-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |