There are no models available for this part yet.
Overview of 55A0712-22-90 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0712-22-90 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2824
|
Newark | 55A0712-22-90 |Raychem Te Connectivity 55A0712-22-90 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9900 | Buy Now | |
DISTI #
55A0712-22-90-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT/BLACK Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9498 | Buy Now | |
DISTI #
650-55A0712-22-90
|
Mouser Electronics | Hook-up Wire 22AWG CL INSL HD GP 1000V PRICE PER FT RoHS: Compliant | 0 |
|
$0.9490 | Order Now | |
Onlinecomponents.com | 55A0712-22-90 RoHS: Compliant | 0 |
|
$0.8780 / $2.4040 | Buy Now | ||
DISTI #
RYC55A0712-22-90
|
Interstate Connecting Components | 55A0712-22-90 | 0 |
|
Buy Now | ||
DISTI #
000000000001121295
|
Sager | Hook-up Wire 22AWG CL INSL HD GP 1000V PRICE PER FT Min Qty: 5000 | 0 |
|
$0.7340 / $0.9642 | Buy Now | |
Master Electronics | 55A0712-22-90 RoHS: Compliant | 0 |
|
$0.8780 / $2.4040 | Buy Now |
CAD Models for 55A0712-22-90 by TE Connectivity
Part Data Attributes for 55A0712-22-90 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|