Part Details for 55A0712-22-96 by TE Connectivity
Overview of 55A0712-22-96 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0712-22-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2826
|
Newark | 55A0712-22-96 |Raychem Te Connectivity 55A0712-22-96 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.65mm Silver Plated Copper White/Blue Stripe 1000V RoHS: Compliant |
360 Partner Stock |
|
$1.8700 / $2.0700 | Buy Now |
DISTI #
RYC55A0712-22-96
|
Interstate Connecting Components | 55A0712-22-96 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A0712-22-96
|
PEI Genesis | Hook-up Wire | 360 |
|
Buy Now | |
DISTI #
000000000001121297
|
Sager | Hook-up Wire 22AWG CL INSL HD GP 1000V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 22AWG 1.65mm Silver Plated Copper White/Blue Stripe 1000V RoHS: Compliant |
360 Partner Stock |
|
$1.8700 / $2.0700 | Buy Now |