Part Details for 55A0811-10-9CK5050 by TE Connectivity
Overview of 55A0811-10-9CK5050 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55A0811-10-9CK5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A0811-10-9CK5050-ND
|
DigiKey | 55A0811-10-9CK5050 Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
1670 In Stock |
|
$3.0500 / $3.3200 | Buy Now |
DISTI #
RYC55A0811-10-9CK5050
|
Heilind Electronics | 55A0811-10-9CK5050 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wire Radiation-Cross Linked Modified ETFE-Insulated Normal Weight General Purpose 600V RoHS: Compliant |
1670 Partner Stock |
|
$2.9700 / $3.4900 | Buy Now |
DISTI #
RYC55A0811-10-9CK5050
|
Interstate Connecting Components | 55A0811-10-9CK5050 | 0 |
|
Buy Now | |
|
Master Electronics | Wire Radiation-Cross Linked Modified ETFE-Insulated Normal Weight General Purpose 600V RoHS: Compliant |
1670 Partner Stock |
|
$2.9700 / $3.4900 | Buy Now |
Part Details for 55A0811-10-9CK5050
55A0811-10-9CK5050 CAD Models
55A0811-10-9CK5050 Part Data Attributes
|
55A0811-10-9CK5050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-10-9CK5050
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |