Part Details for 55A0811-10-9CS3476 by TE Connectivity
Overview of 55A0811-10-9CS3476 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-10-9CS3476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A0811-10-9CS3476-ND
|
DigiKey | 55A0811-10-9CS3476 Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1642 | Buy Now |
DISTI #
EM0559-000
|
Avnet Americas | Cable 1Conductor 10AWG Tin Plated Copper 600V White - Bulk (Alt: EM0559-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8355 / $3.2014 | Buy Now |
DISTI #
RYC55A0811-10-9CS3476
|
Heilind Electronics | 55A0811-10-9CS3476 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $5.9500 | Buy Now |
DISTI #
RYC55A0811-10-9CS3476
|
Interstate Connecting Components | 55A0811-10-9CS3476 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $5.9500 | Buy Now |
Part Details for 55A0811-10-9CS3476
55A0811-10-9CS3476 CAD Models
55A0811-10-9CS3476 Part Data Attributes
|
55A0811-10-9CS3476
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-10-9CS3476
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |