Part Details for 55A0811-12-0 by TE Connectivity
Overview of 55A0811-12-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 55A0811-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2564
|
Newark | 218153-000 |Raychem Te Connectivity 55A0811-12-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.2600 | Buy Now |
DISTI #
45M2839
|
Newark | 55A0811-12-0 |Raychem Te Connectivity 55A0811-12-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.7500 / $1.9100 | Buy Now |
DISTI #
2266-55A0811-12-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG BLK Min Qty: 64 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1087 In Stock |
|
$1.0600 / $1.1200 | Buy Now |
DISTI #
55A0811-12-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG BLK Min Qty: 64 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9341 | Buy Now |
DISTI #
650-218153-000
|
Mouser Electronics | Hook-up Wire 55A0811-12-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Onlinecomponents.com | Hook-up Wire 12AWG 2.89mm Tinned Copper 600V RoHS: Compliant |
1087 Partner Stock |
|
$1.3800 / $2.5800 | Buy Now |
DISTI #
RYC55A0811-12-0
|
Interstate Connecting Components | 55A0811-12-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 55A0811-12-0
|
PEI Genesis | Wire And Cable, 1 Conductor( | 1087 |
|
Buy Now | |
DISTI #
000000000001121333
|
Sager | Hook-up Wire 55A0811-12-0 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.0900 / $1.8000 | Buy Now |
DISTI #
4326032
|
Farnell | SINGLE WIRE CABLE-WIRE RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Foot | 950 |
|
$2.6454 | Buy Now |
Part Details for 55A0811-12-0
55A0811-12-0 CAD Models
55A0811-12-0 Part Data Attributes
|
55A0811-12-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-12-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.82 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |