Part Details for 55A0811-12-2-F871 by TE Connectivity
Overview of 55A0811-12-2-F871 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 55A0811-12-2-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2841
|
Newark | 55A0811-12-2-F871 |Raychem Te Connectivity 55A0811-12-2-F871 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0700 / $2.2500 | Buy Now |
DISTI #
55A0811-12-2-F871-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG RED Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0971 | Buy Now |
DISTI #
650-C52926-000
|
Mouser Electronics | Hook-up Wire 55A0811-12-2-F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
RYC55A0811-12-2-F871
|
Heilind Electronics | 55A0811-12-2-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0811-12-2-F871 RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
DISTI #
RYC55A0811-12-2-F871
|
Interstate Connecting Components | 55A0811-12-2-F871 | 0 |
|
Buy Now | |
DISTI #
000000000001121336
|
Sager | Hook-up Wire 55A0811-12-2-F871 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.1200 / $2.6600 | Buy Now |
|
Master Electronics | 55A0811-12-2-F871 RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
Part Details for 55A0811-12-2-F871
55A0811-12-2-F871 CAD Models
55A0811-12-2-F871 Part Data Attributes
|
55A0811-12-2-F871
TE Connectivity
Buy Now
|
Compare Parts:
55A0811-12-2-F871
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.82 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |