Part Details for 55A0811-12-2 by TE Connectivity
Overview of 55A0811-12-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2840
|
Newark | 55A0811-12-2 |Raychem Te Connectivity 55A0811-12-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.6500 / $1.8000 | Buy Now |
DISTI #
55A0811-12-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG RED Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8246 | Buy Now |
DISTI #
650-218082-000
|
Mouser Electronics | Hook-up Wire 55A0811-12-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Onlinecomponents.com | 55A0811-12-2 RoHS: Compliant | 0 |
|
$1.5100 / $3.1500 | Buy Now |
DISTI #
RYC55A0811-12-2
|
Interstate Connecting Components | 55A0811-12-2 | 0 |
|
Buy Now | |
DISTI #
000000000001121335
|
Sager | Hook-up Wire 55A0811-12-2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.7000 / $2.1200 | Buy Now |
|
Master Electronics | 55A0811-12-2 RoHS: Compliant | 0 |
|
$1.5100 / $3.1500 | Buy Now |
Part Details for 55A0811-12-2
55A0811-12-2 CAD Models
55A0811-12-2 Part Data Attributes
|
55A0811-12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-12-2
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.62 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |