Part Details for 55A0811-12-3-F871 by TE Connectivity
Overview of 55A0811-12-3-F871 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-12-3-F871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2843
|
Newark | 55A0811-12-3-F871 |Raychem Te Connectivity 55A0811-12-3-F871 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0700 / $2.2500 | Buy Now |
DISTI #
55A0811-12-3-F871-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG ORG Min Qty: 2000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0971 | Buy Now |
DISTI #
650-667380-000
|
Mouser Electronics | Hook-up Wire 55A0811-12-3-F871 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
RYC55A0811-12-3-F871
|
Heilind Electronics | 55A0811-12-3-F871 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
DISTI #
RYC55A0811-12-3-F871
|
Interstate Connecting Components | 55A0811-12-3-F871 | 0 |
|
Buy Now | |
DISTI #
000000000001121338
|
Sager | Hook-up Wire 55A0811-12-3-F871 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.2800 / $2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.1500 | Buy Now |
Part Details for 55A0811-12-3-F871
55A0811-12-3-F871 CAD Models
55A0811-12-3-F871 Part Data Attributes
|
55A0811-12-3-F871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-12-3-F871
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |