Part Details for 55A0811-16-9CK0001 by TE Connectivity
Overview of 55A0811-16-9CK0001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-16-9CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0811-16-9CK0001
|
Heilind Electronics | 55A0811-16-9CK0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4500 Partner Stock |
|
$0 | Buy Now |
DISTI #
76844053
|
Verical | Wire Radiation-Cross Linked Modified ETFE-Insulated Normal Weight General Purpose 600V RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 4500 |
|
$1.1800 | Buy Now |
DISTI #
RYC55A0811-16-9CK0001
|
Interstate Connecting Components | 55A0811-16-9CK0001 | 0 |
|
Buy Now | |
DISTI #
C1S425203425713
|
Chip1Stop | Other wires/cables | 4500 |
|
$1.1900 | Buy Now |