Part Details for 55A0811-16-9CK5050 by TE Connectivity
Overview of 55A0811-16-9CK5050 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-16-9CK5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A0811-16-9CK5050-ND
|
DigiKey | 55A0811-16-9CK5050 Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
4550 In Stock |
|
$1.5100 / $1.7100 | Buy Now |
DISTI #
RYC55A0811-16-9CK5050
|
Heilind Electronics | 55A0811-16-9CK5050 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4550 Partner Stock |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
RYC55A0811-16-9CK5050
|
Interstate Connecting Components | 55A0811-16-9CK5050 | 0 |
|
Buy Now | |
DISTI #
C1S425201597362
|
Chip1Stop | Hook | 4550 |
|
$1.4900 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4550 Partner Stock |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for 55A0811-16-9CK5050
55A0811-16-9CK5050 CAD Models
55A0811-16-9CK5050 Part Data Attributes
|
55A0811-16-9CK5050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-16-9CK5050
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |