Part Details for 55A0811-18-9 by TE Connectivity
Overview of 55A0811-18-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7189
|
Newark | Wire, Hook Up, Spec55, 18 Awg, 0.96 Mm , 600 Vac, White, 328.084 Ft, 100 M |Raychem Te Connectivity 55A0811-18-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5520 | Buy Now |
DISTI #
484-55A0811-18-9-DS-ND
|
DigiKey | HOOK-UP DLWALLSTRND18AWGWHT FEET Min Qty: 1 Lead time: 25 Weeks Container: Digi-Spool®, Continuous Spool |
8836 In Stock |
|
$1.2076 / $1.6800 | Buy Now |
DISTI #
650-55A0811-18-9
|
Mouser Electronics | Hook-up Wire 55A0811-18-9 PRICE PER FT RoHS: Compliant | 5704 |
|
$0.7470 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.85mm Tin Plated Copper 600V RoHS: Compliant |
710 In Stock |
|
$0.7140 / $1.2160 | Buy Now |
DISTI #
RYC55A0811-18-9
|
Interstate Connecting Components | 218026-005 | 0 |
|
$0.4666 / $0.5717 | Buy Now |
DISTI #
2180263004
|
Avnet Asia | High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC (Alt: 2180263004) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 8 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
2367727
|
element14 Asia-Pacific | WIRE, 100M, 18AWG, TC, WHITE RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$239.5421 / $249.5156 | Buy Now |
DISTI #
1704919
|
element14 Asia-Pacific | CABLE ((NW)) RoHS: Not Compliant Min Qty: 1 Container: Foot | 0 |
|
$1.0128 | Buy Now |
DISTI #
2367727
|
Farnell | WIRE, 100M, 18AWG, TC, WHITE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Reel | 1 |
|
$134.6020 / $185.6575 | Buy Now |
DISTI #
1704919
|
Farnell | CABLE ((NW)) RoHS: Not Compliant Min Qty: 5000 Lead time: 36 Weeks, 4 Days Container: Foot | 0 |
|
$0.6028 | Buy Now |
Part Details for 55A0811-18-9
55A0811-18-9 CAD Models
55A0811-18-9 Part Data Attributes
|
55A0811-18-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-18-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.78 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |