Part Details for 55A0811-20-2 by TE Connectivity
Overview of 55A0811-20-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 55A0811-20-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2877
|
Newark | 55A0811-20-2 |Raychem Te Connectivity 55A0811-20-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3680 | Buy Now |
DISTI #
55A0811-20-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 20AWG RED Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3636 | Buy Now |
DISTI #
RYC55A0811-20-2
|
Interstate Connecting Components | 55A0811-20-2 | 0 |
|
Buy Now |
Part Details for 55A0811-20-2
55A0811-20-2 CAD Models
55A0811-20-2 Part Data Attributes
|
55A0811-20-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-20-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 1.47 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0811-20-2
This table gives cross-reference parts and alternative options found for 55A0811-20-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0811-20-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0814-20-92 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-2 vs 55A0814-20-92 |
55A0813-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-2 vs 55A0813-20-9 |
55A0814-20-90 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-2 vs 55A0814-20-90 |
55A0811-20-9CK0001 | Wire And Cable | TE Connectivity | 55A0811-20-2 vs 55A0811-20-9CK0001 |
M16878/4BGE-8 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | 55A0811-20-2 vs M16878/4BGE-8 |
M16878/4BGE-6 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | 55A0811-20-2 vs M16878/4BGE-6 |
55A0811-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-2 vs 55A0811-20-0 |
M16878/4BGE-7 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | 55A0811-20-2 vs M16878/4BGE-7 |
M16878/4BGE-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, | Carlisle Interconnect Technologies | 55A0811-20-2 vs M16878/4BGE-4 |
55A0812-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-2 vs 55A0812-20-2 |