Part Details for 55A0811-20-9CK0001 by TE Connectivity
Overview of 55A0811-20-9CK0001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-20-9CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2810
|
Newark | 55A0811-20-9Ck0001 |Raychem Te Connectivity 55A0811-20-9CK0001 RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
RYC55A0811-20-9CK0001
|
Heilind Electronics | 55A0811-20-9CK0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
16897 Partner Stock |
|
$1.1300 / $1.8900 | Buy Now |
DISTI #
76843916
|
Verical | High Performance Cable 20AWG 1.52mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 | Americas - 13000 |
|
$0.8300 | Buy Now |
DISTI #
RYC55A0811-20-9CK0001
|
Interstate Connecting Components | 55A0811-20-9CK0001 | 0 |
|
Buy Now | |
DISTI #
C1S616500723642
|
Chip1Stop | Other wires/cables | 16897 |
|
$0.8840 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16897 Partner Stock |
|
$1.1300 / $1.8900 | Buy Now |
Part Details for 55A0811-20-9CK0001
55A0811-20-9CK0001 CAD Models
55A0811-20-9CK0001 Part Data Attributes
|
55A0811-20-9CK0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0811-20-9CK0001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 55A0811-20-9CK0001
This table gives cross-reference parts and alternative options found for 55A0811-20-9CK0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0811-20-9CK0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
664419-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-9CK0001 vs 664419-000 |
M22759/12-20-9258 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55A0811-20-9CK0001 vs M22759/12-20-9258 |
M22759/12-20-9056 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55A0811-20-9CK0001 vs M22759/12-20-9056 |
9609-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Consolidated Wire | 55A0811-20-9CK0001 vs 9609-4 |
9609-7 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Consolidated Wire | 55A0811-20-9CK0001 vs 9609-7 |
M22759/12-20-9457 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55A0811-20-9CK0001 vs M22759/12-20-9457 |
M22759/12-20-9048 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55A0811-20-9CK0001 vs M22759/12-20-9048 |
55A0811-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-9CK0001 vs 55A0811-20-4 |
M22759/12-20-93 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 55A0811-20-9CK0001 vs M22759/12-20-93 |
2180163003 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0811-20-9CK0001 vs 2180163003 |