Part Details for 55A0811-22-9CS1937 by TE Connectivity
Overview of 55A0811-22-9CS1937 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0811-22-9CS1937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0811-22-9CS1937-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5934 | Buy Now |
DISTI #
650-55A0811229CS1937
|
Mouser Electronics | Hook-up Wire 22AWG CL ETFE INSL GP 600V PRICE PER FT RoHS: Compliant | 0 |
|
$0.5600 / $0.5800 | Order Now |
DISTI #
RYC55A0811-22-9CS1937
|
Heilind Electronics | 55A0811-22-9CS1937 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wire 22AWG 1.27mm Tin Plated Copper White 600V RoHS: Compliant | 0 |
|
$0.5280 / $1.1070 | Buy Now |
DISTI #
TE Connectivity 55A0811-22-9CS1937
|
PEI Genesis | Hook-up Wire | 0 |
|
Buy Now | |
DISTI #
000000000001121668
|
Sager | Hook-up Wire 22AWG CL ETFE INSL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$0.5960 / $0.7450 | Buy Now |
|
Master Electronics | Wire 22AWG 1.27mm Tin Plated Copper White 600V RoHS: Compliant | 0 |
|
$0.5280 / $1.1070 | Buy Now |