There are no models available for this part yet.
Overview of 55A0812-24-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55A0812-24-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M2960
|
Newark | 55A0812-24-2 |Raychem Te Connectivity 55A0812-24-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7940 | Buy Now | |
DISTI #
55A0812-24-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 24AWG RED Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7615 | Buy Now | |
DISTI #
650-542264-000
|
Mouser Electronics | Hook-up Wire 55A0812-24-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.7440 / $0.7610 | Order Now | |
Onlinecomponents.com | 55A0812-24-2 RoHS: Compliant | 0 |
|
$0.7040 / $1.9270 | Buy Now | ||
DISTI #
RYC55A0812-24-2
|
Interstate Connecting Components | 55A0812-24-2 | 0 |
|
Buy Now | ||
DISTI #
000000000001121845
|
Sager | Hook-up Wire 55A0812-24-2 PRICE PER FOOT Min Qty: 5000 | 0 |
|
$0.4803 / $0.7937 | Buy Now | |
Master Electronics | 55A0812-24-2 RoHS: Compliant | 0 |
|
$0.7040 / $1.9270 | Buy Now |
CAD Models for 55A0812-24-2 by TE Connectivity
Part Data Attributes for 55A0812-24-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.24 mm2
|
Diameter
|
1.14 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 55A0812-24-2
This table gives cross-reference parts and alternative options found for 55A0812-24-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0812-24-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E24194 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 55A0812-24-2 vs E24194 |
AZ241936RD199 | Wire And Cable, | Alpha Wire | 55A0812-24-2 vs AZ241936RD199 |
E24199 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | 55A0812-24-2 vs E24199 |
542264-000 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0812-24-2 vs 542264-000 |
55A0812-24-3 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A0812-24-2 vs 55A0812-24-3 |
M22759/11-24-10 | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 55A0812-24-2 vs M22759/11-24-10 |
24-ATE-1936-WHITE | Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, | Amphenol CIT | 55A0812-24-2 vs 24-ATE-1936-WHITE |
218023-002 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0812-24-2 vs 218023-002 |
55A0812-24-4 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT | TE Connectivity | 55A0812-24-2 vs 55A0812-24-4 |
AZ241936VI199 | Wire And Cable, | Alpha Wire | 55A0812-24-2 vs AZ241936VI199 |