Part Details for 55A0813-12-9 by TE Connectivity
Overview of 55A0813-12-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0813-12-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2971
|
Newark | 55A0813-12-9 |Raychem Te Connectivity 55A0813-12-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.2300 / $2.4300 | Buy Now |
DISTI #
55A0813-12-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG WHT Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2649 | Buy Now |
DISTI #
650-218369-002
|
Mouser Electronics | Hook-up Wire 55A0813-12-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
|
Onlinecomponents.com | 55A0813-12-9 RoHS: Compliant |
2000 In Stock |
|
$2.3100 / $3.9300 | Buy Now |
DISTI #
80939482
|
Verical | Hook-up Wire 12AWG 2.89mm Nickel Plated Copper 600V RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2404 | Americas - 2000 |
|
$5.1090 | Buy Now |
DISTI #
RYC55A0813-12-9
|
Interstate Connecting Components | 55A0813-12-9 | 0 |
|
Buy Now | |
DISTI #
000000000001121887
|
Sager | Hook-up Wire 55A0813-12-9 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$1.7000 / $2.2900 | Buy Now |
|
Master Electronics | 55A0813-12-9 RoHS: Compliant |
2000 In Stock |
|
$2.3100 / $3.9300 | Buy Now |
Part Details for 55A0813-12-9
55A0813-12-9 CAD Models
55A0813-12-9 Part Data Attributes:
|
55A0813-12-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0813-12-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55A | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.82 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |