Part Details for 55A0814-26-98 by TE Connectivity
Overview of 55A0814-26-98 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0814-26-98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2991
|
Newark | 55A0814-26-98 |Raychem Te Connectivity 55A0814-26-98 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.5620 | Buy Now |
DISTI #
55A0814-26-98-ND
|
DigiKey | HOOK-UP DL STRND 26AWG WHT/GRY Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5595 | Buy Now |
DISTI #
RYC55A0814-26-98
|
Heilind Electronics | 55A0814-26-98 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0814-26-98 RoHS: Compliant | 0 |
|
$0.9300 / $2.5500 | Buy Now |
DISTI #
67015529
|
Verical | Hook-up Wire 26AWG 1.06mm Silver Plated High Strength Copper Alloy White/Gray Stripe 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 5500 |
|
$1.9207 / $6.5305 | Buy Now |
DISTI #
RYC55A0814-26-98
|
Interstate Connecting Components | 55A0814-26-98 | 0 |
|
Buy Now | |
DISTI #
000000000001121979
|
Sager | Hook-up Wire 55A0814-26-98 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55A0814-26-98 RoHS: Compliant | 0 |
|
$0.9300 / $2.5500 | Buy Now |