Part Details for 55A0822-24-9/96CS2275 by TE Connectivity
Overview of 55A0822-24-9/96CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0822-24-9/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3022
|
Newark | 55A0822-24-9/96Cs2275 |Raychem Te Connectivity 55A0822-24-9/96CS2275 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
55A0822-24-9/96CS2275-ND
|
DigiKey | CABLE 2COND 24AWG SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5641 | Buy Now |
|
Onlinecomponents.com | 55A0822-24-9/96CS2275 RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
RYC55A0822-24-9/96CS2275
|
Interstate Connecting Components | 0 |
|
$1.5285 / $1.5513 | Buy Now | |
|
Master Electronics | 55A0822-24-9/96CS2275 RoHS: Compliant | 0 |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for 55A0822-24-9/96CS2275
55A0822-24-9/96CS2275 CAD Models
55A0822-24-9/96CS2275 Part Data Attributes
|
55A0822-24-9/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0822-24-9/96CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.29 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |