Part Details for 55A0823-16-0/9 by TE Connectivity
Overview of 55A0823-16-0/9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0823-16-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
834583-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG Nickel Plated Copper White 600V - Cable Rools/Shrink Tubing (Alt: 834583-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 55A0823-16-0/9
55A0823-16-0/9 CAD Models
55A0823-16-0/9 Part Data Attributes
|
55A0823-16-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0823-16-0/9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |