Datasheets
55A0823-22-0/2 by: TE Connectivity

Wire And Cable

Part Details for 55A0823-22-0/2 by TE Connectivity

Overview of 55A0823-22-0/2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 55A0823-22-0/2

Part # Distributor Description Stock Price Buy
DISTI # 868031-000
Avnet Americas High Performance Cable 2Conductors 22AWG 2.59mm Nickel Plated Copper Black/Red 600VAC - Cable Rools/Shrink Tubing (Alt: 868031-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for 55A0823-22-0/2

55A0823-22-0/2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

55A0823-22-0/2 Part Data Attributes

55A0823-22-0/2 TE Connectivity
Buy Now Datasheet
Compare Parts:
55A0823-22-0/2 TE Connectivity Wire And Cable
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Application AIRFRAME, MEDIUM WEIGHT
Conductor Finish NICKEL
Conductor Material COPPER ALLOY
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.326 mm2
DIN Conformance NO
Diameter 2.54 mm
IEC Conformance NO
MIL Conformance NO
Number of Conductors 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rated Voltage 600 V
Shielding NO
Stranding 19x34
Wire Gauge 22 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55A0823-22-0/2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55A0823-22-0/2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 55A0823-22-0/2 would you like to use for your alert(s)?
  • Please alert me when 55A0823-22-0/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55A0823-22-0/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55A0823-22-0/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55A0823-22-0/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55A0823-22-0/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55A0823-22-0/2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: