55A0823-22-6/9CS2275
TE Connectivity
Description: Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Overview of 55A0823-22-6/9CS2275 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 55A0823-22-6/9CS2275 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 55A0823-22-6/9CS2275-ND
DigiKey CABLE 2COND 22AWG Min Qty: 5000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 5,000 $0.6978
$0.6978 Buy Now
Onlinecomponents.com 55A0823-22-6/9CS2275 RoHS: Compliant 660 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # RYC55A0823-22-6/9CS2275
Interstate Connecting Components 55A0823-22-6/9CS2275 0
Buy Now

CAD Models for 55A0823-22-6/9CS2275 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55A0823-22-6/9CS2275 by TE Connectivity

55A0823-22-6/9CS2275
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-27500
Application
GENERAL PURPOSE
Cable Types
MIL-DTL-27500
Conductor Finish
NICKEL
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.326 mm2
DIN Conformance
NO
Diameter
2.64 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance
YES
Number of Conductors
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Shielding
NO
Stranding
19X34
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 55A0823-22-6/9CS2275
    TE Connectivity
    Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
    VS

Alternate Parts for 55A0823-22-6/9CS2275

This table gives cross-reference parts and alternative options found for 55A0823-22-6/9CS2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0823-22-6/9CS2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M22759/11-22-6 Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency 55A0823-22-6/9CS2275 vs M22759/11-22-6
55A1821-22-2/6-9CS2275 Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 55A0823-22-6/9CS2275 vs 55A1821-22-2/6-9CS2275
55A3122-22-9/96CS2275 Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 55A0823-22-6/9CS2275 vs 55A3122-22-9/96CS2275
M27500-22ML3T08 Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity 55A0823-22-6/9CS2275 vs M27500-22ML3T08
521620-000 Wire And Cable, 2 Conductor(s), 22AWG, 848V, Flexible Cord And Fixture Wire TE Connectivity 55A0823-22-6/9CS2275 vs 521620-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55A0823-22-6/9CS2275 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55A0823-22-6/9CS2275 by TE Connectivity

Select Manufacturer
Which Manufacturer of 55A0823-22-6/9CS2275 would you like to use for your alert(s)?
  • Please alert me when 55A0823-22-6/9CS2275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55A0823-22-6/9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55A0823-22-6/9CS2275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55A0823-22-6/9CS2275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55A0823-22-6/9CS2275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55A0823-22-6/9CS2275 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: