There are no models available for this part yet.
Overview of 55A0824-24-6/9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A0824-24-6/9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M3031
|
Newark | 55A0824-24-6/9 |Raychem Te Connectivity 55A0824-24-6/9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0600 / $3.2500 | Buy Now | |
DISTI #
55A0824-24-6/9-ND
|
DigiKey | CABLE 2COND 24AWG Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2997 | Buy Now | |
DISTI #
318058-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.29mm Silver Plated Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 318058-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9570 / $3.3386 | Buy Now | |
DISTI #
650-318058-000
|
Mouser Electronics | Multi-Conductor Cables 55A0824-24-6/9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.2100 | Order Now | |
Onlinecomponents.com | 55A0824-24-6/9 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now | ||
DISTI #
RYC55A0824-24-6/9
|
Interstate Connecting Components | 55A0824-24-6/9 | 25 |
|
$2.4819 / $2.9502 | Buy Now | |
DISTI #
000000000001122096
|
Sager | Multi-Conductor Cables 55A0824-24-6/9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.3400 / $4.1700 | Buy Now | |
Master Electronics | 55A0824-24-6/9 RoHS: Compliant | 0 |
|
$2.9600 / $8.1100 | Buy Now |
CAD Models for 55A0824-24-6/9 by TE Connectivity
Part Data Attributes for 55A0824-24-6/9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
2.29 mm
|
Length
|
30.48 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|