Part Details for 55A0831-14-3/6/9CS2275 by TE Connectivity
Overview of 55A0831-14-3/6/9CS2275 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 55A0831-14-3/6/9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0831-14-3/6/9CS2275-ND
|
DigiKey | CABLE 3COND 14AWG - M Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 55A0831-14-3/6/9CS2275
55A0831-14-3/6/9CS2275 CAD Models
55A0831-14-3/6/9CS2275 Part Data Attributes
|
55A0831-14-3/6/9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0831-14-3/6/9CS2275
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.081 mm2 | |
DIN Conformance | NO | |
Diameter | 5.16 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x27 | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |