Part Details for 55A0831-20-2/4/6 by TE Connectivity
Overview of 55A0831-20-2/4/6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0831-20-2/4/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A0831-20-2/4/6-ND
|
DigiKey | CABLE 3COND 20AWG Min Qty: 5000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4038 | Buy Now |
DISTI #
318006-002
|
Avnet Americas | High Performance Cable 3Conductors 20AWG 3.23mm Tin Plated Copper Blue/Red/Yellow 600VAC - Cable Rools/Shrink Tubing (Alt: 318006-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122128
|
Sager | Multi-Conductor Cables 55A0831-20-2/4/6 | 0 |
|
Buy Now |
Part Details for 55A0831-20-2/4/6
55A0831-20-2/4/6 CAD Models
55A0831-20-2/4/6 Part Data Attributes
|
55A0831-20-2/4/6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0831-20-2/4/6
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |