Part Details for 55A0831-8-9/93/96CS2275 by TE Connectivity
Overview of 55A0831-8-9/93/96CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A0831-8-9/93/96CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6041
|
Newark | 55A0831-8-9/93/96Cs2275 |Raychem Te Connectivity 55A0831-8-9/93/96CS2275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$13.3600 / $19.1400 | Buy Now |
DISTI #
2266-55A0831-8-9/93/96CS2275-ND
|
DigiKey | CABLE 3COND 8AWG - M Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$13.1300 / $14.2000 | Buy Now |
DISTI #
55A0831-8-9/93/96CS2275-ND
|
DigiKey | CABLE 3COND 8AWG - M Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 3Conductors 8AWG 10.69mm 600VAC White RoHS: Compliant |
260 Partner Stock |
|
$13.1600 / $20.6300 | Buy Now |
DISTI #
TE Connectivity 55A0831-8-9/93/96CS2275
|
PEI Genesis | Wire And Cable | 260 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 3Conductors 8AWG 10.69mm 600VAC White RoHS: Compliant |
260 Partner Stock |
|
$13.1600 / $20.6300 | Buy Now |
Part Details for 55A0831-8-9/93/96CS2275
55A0831-8-9/93/96CS2275 CAD Models
55A0831-8-9/93/96CS2275 Part Data Attributes
|
55A0831-8-9/93/96CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0831-8-9/93/96CS2275
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 8.366 mm2 | |
DIN Conformance | NO | |
Diameter | 10.69 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 133x29 | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |