Part Details for 55A1111-22-9-6 by TE Connectivity
Overview of 55A1111-22-9-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 55A1111-22-9-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1111-22-9-6-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4440 | Buy Now |
DISTI #
650-015491-000
|
Mouser Electronics | Hook-up Wire 55A1111-22-9-6 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Onlinecomponents.com | 55A1111-22-9-6 RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
RYC55A1111-22-9-6
|
Interstate Connecting Components | 55A1111-22-9-6 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1111-22-9-6 RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
Part Details for 55A1111-22-9-6
55A1111-22-9-6 CAD Models
55A1111-22-9-6 Part Data Attributes:
|
55A1111-22-9-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-22-9-6
TE Connectivity
55A1111-22-9-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |