Part Details for 55A1111-22-9-9CS1939 by TE Connectivity
Overview of 55A1111-22-9-9CS1939 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1111-22-9-9CS1939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3122
|
Newark | 55A1111-22-9-9Cs1939 |Raychem Te Connectivity 55A1111-22-9-9CS1939 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5300 / $1.6700 | Buy Now |
DISTI #
55A1111-22-9-9CS1939-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6908 | Buy Now |
DISTI #
650-583757-000
|
Mouser Electronics | Hook-up Wire 55A1111-22-9-9CS1939 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.5800 / $1.6400 | Order Now |
DISTI #
RYC55A1111-22-9-9CS1939
|
Heilind Electronics | 55A1111-22-9-9CS1939 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9200 | Buy Now |
DISTI #
RYC55A1111-22-9-9CS1939
|
Interstate Connecting Components | 55A1111-22-9-9CS1939 | 0 |
|
Buy Now | |
DISTI #
000000000001122306
|
Sager | Hook-up Wire 55A1111-22-9-9CS1939 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.5800 / $1.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $2.9200 | Buy Now |