Part Details for 55A1111-22-96-9 by TE Connectivity
Overview of 55A1111-22-96-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 55A1111-22-96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3130
|
Newark | 55A1111-22-96-9 |Raychem Te Connectivity 55A1111-22-96-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
55A1111-22-96-9-ND
|
DigiKey | 55A1111-22-96-9 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
064104-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 064104-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A1111-22-96-9 RoHS: Compliant | 0 |
|
$0.9200 / $1.9270 | Buy Now |
DISTI #
000000000001122316
|
Sager | Hook-up Wire 55A1111-22-96-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 55A1111-22-96-9 RoHS: Compliant | 0 |
|
$0.9200 / $1.9270 | Buy Now |
Part Details for 55A1111-22-96-9
55A1111-22-96-9 CAD Models
55A1111-22-96-9 Part Data Attributes
|
55A1111-22-96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1111-22-96-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |